Part Details for AI-20167 by Mueller Electric Company
Overview of AI-20167 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-20167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6851
|
Newark | Term, Female Quick Connect, Yel, 10Awg, Product Range:-, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg Rohs Compliant: Yes |Mueller Electric AI-20167 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 889 |
|
$0.1420 / $0.1700 | Buy Now |
DISTI #
67AK0588
|
Newark | Term, Female Quick Connect, Yel, 10Awg Rohs Compliant: Yes |Mueller Electric AI-20167 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.3790 | Buy Now |
DISTI #
314-AI-20167-ND
|
DigiKey | 12-10 VINYL INSULATED .187 FEMAL Min Qty: 1 Lead time: 4 Weeks Container: Bag |
6779 In Stock |
|
$0.1700 | Buy Now |
DISTI #
548-AI-20167
|
Mouser Electronics | Terminals 12-10 Viynl Insulated .187 Female Quick Connect RoHS: Compliant | 0 |
|
$0.1400 / $0.1900 | Order Now |
DISTI #
73851253
|
RS | Interconnect Terminal, 12-10 Viynl Insulated .187 Female Quick Connect | Mueller AI-20167 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 30 |
|
$0.1610 / $0.1720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock 2000 On Order |
|
$0.1404 / $0.1667 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 In Stock 2000 On Order |
|
$0.1404 / $0.1667 | Buy Now |