Part Details for AI-2505-T-24-R by PUI Audio
Overview of AI-2505-T-24-R by PUI Audio
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2505DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252 | |
PS2505L-1-F3-A | Renesas Electronics Corporation | AC Input Single, , / |
Price & Stock for AI-2505-T-24-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
665-AI-2505-T-24-R
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 75dB 20-28 VAC RoHS: Compliant | 0 |
|
$2.3400 / $2.4200 | Order Now |
Part Details for AI-2505-T-24-R
AI-2505-T-24-R CAD Models
AI-2505-T-24-R Part Data Attributes
|
AI-2505-T-24-R
PUI Audio
Buy Now
|
Compare Parts:
AI-2505-T-24-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |