Part Details for AI-50212 by Mueller Electric Company
Overview of AI-50212 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
10136655-0212LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Tin plating, 2 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing. | |
86130502123355E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Price & Stock for AI-50212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6887
|
Newark | Term, Male Quick Connect, Yellow, 10Awg, Product Range:-, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg Rohs Compliant: Yes |Mueller Electric AI-50212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1420 | Buy Now |
DISTI #
314-AI-50212-ND
|
DigiKey | 12-10 FULLY NYLON INSULATED .250 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
974 In Stock |
|
$0.1900 | Buy Now |
DISTI #
548-AI-50212
|
Mouser Electronics | Terminals 12-10 Fully Nylon Insulated .250 X 0.032 Male Quick Connect RoHS: Compliant | 980 |
|
$0.1500 / $0.2100 | Buy Now |
DISTI #
73851289
|
RS | Interconnect Terminal, 12-10 Fully Nylon Insulated .25 X .032 Male Quick Connec | Mueller AI-50212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 900 |
|
$0.1800 / $0.1920 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.1594 / $0.2460 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$0.1594 / $0.2460 | Buy Now |