Part Details for AI-70208 by Mueller Electric Company
Overview of AI-70208 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-70208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0636
|
Newark | Term, Male Quick Connect, Blue, 14Awg, Product Range:-, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Mueller Electric AI-70208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.3790 | Buy Now |
DISTI #
62AK6899
|
Newark | 16-14 Heat Shrink Nyax Fullyinsulated .250 Male Quick Conn Rohs Compliant: Yes |Mueller Electric AI-70208 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6020 | Buy Now |
DISTI #
314-AI-70208-ND
|
DigiKey | 16-14 HEAT SHRINK NYAX FULLYINSU Min Qty: 1 Lead time: 4 Weeks Container: Bag |
742 In Stock |
|
$0.5600 | Buy Now |
DISTI #
548-AI-70208
|
Mouser Electronics | Terminals 16-14 Heat Shrink Nyax Fullyinsulated .250 Male Quick Conn RoHS: Compliant | 758 |
|
$0.4200 / $0.5800 | Buy Now |
DISTI #
73851301
|
RS | Interconnect Terminal, 16-14 Heat Shrink Nyax Fullyinsulated .25 Male Quick Con | Mueller AI-70208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.6500 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.4388 / $0.6498 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$0.4388 / $0.6498 | Buy Now |