Part Details for AI-T00209 by Mueller Electric Company
Overview of AI-T00209 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-T00209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6843
|
Newark | Sensor Conn, M12, Male, 5Pos, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Mueller Electric AI-T00209 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$11.2500 | Buy Now |
DISTI #
314-AI-T00209-ND
|
DigiKey | RECEPTACLE M12 5 PIN MALE: PCB M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
7 In Stock |
|
$16.8300 | Buy Now |
DISTI #
548-AI-T00209
|
Mouser Electronics | Circular Metric Connectors Receptacle, M12, 5 Pin, Male:PCB Mount, 4 A:250 V RoHS: Compliant | 0 |
|
$12.6200 / $16.8300 | Order Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
|
Onlinecomponents.com | 136 Factory Stock |
|
$12.7100 / $16.8300 | Buy Now | |
DISTI #
4163703
|
element14 Asia-Pacific | SENSOR CONN, M12, MALE, 5POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$13.3294 / $17.7750 | Buy Now |
DISTI #
4163703
|
Farnell | SENSOR CONN, M12, MALE, 5POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 25 |
|
$13.3345 / $18.2564 | Buy Now |
|
Master Electronics | 136 Factory Stock |
|
$12.7100 / $16.8300 | Buy Now |