Part Details for AI-TWIN 2X 0 5 - 8 WH by Phoenix Contact
Overview of AI-TWIN 2X 0 5 - 8 WH by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-TWIN 2X 0 5 - 8 WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrule - sleeve length: 8 mm - length: 15 mm - color: white RoHS: Compliant |
2200 In Stock |
|
$0.2403 / $0.3477 | Buy Now |
|
Master Electronics | Ferrule - sleeve length: 8 mm - length: 15 mm - color: white RoHS: Compliant |
2200 In Stock |
|
$0.2403 / $0.3477 | Buy Now |