Part Details for AI-TWIN2X6-14YE by Phoenix Contact
Overview of AI-TWIN2X6-14YE by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-TWIN2X6-14YE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3201013
|
TTI | Terminals AI-TWIN 2X 6-14 YE RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 389 In Stock |
|
$0.9600 / $1.4000 | Buy Now |
Part Details for AI-TWIN2X6-14YE
AI-TWIN2X6-14YE CAD Models
AI-TWIN2X6-14YE Part Data Attributes
|
AI-TWIN2X6-14YE
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
AI-TWIN2X6-14YE
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |