Part Details for AI025-10YE by Phoenix Contact
Overview of AI025-10YE by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800MT594010YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,2x2Pin,30u\\ Gold,LCP,5.84mm*2.54mm_7.36mm,With CAP | |
G8250042110YEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle DIP, 2x2Pin, FULL G/F, LCP, 4.0mm*2.0mm*2.8mm | |
G8231010YEU | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR DIP, 2x4Pin, 30u\\ Gold, NY4T, TAIL=2.5mm, W/ONE POST, TRAY |