AI25-18YE
Phoenix Contact
Description: Terminal Block Accessory

Overview of AI25-18YE by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
G800LE300018YEU Amphenol Communications Solutions Pin Header 2.54mm Pitch STR DIP, 1x8Pin, G/F, NY6T, 8.1mm*2.54mm*3.1mm, Color-Black, BAG
G800CB305018YEU Amphenol Communications Solutions Pin Header 2.54mm Pitch STR DIP, 1x3Pin, G/F, NY6T, 5.84mm*2.54mm*2.54mm, Color-Black, BAG

CAD Models for AI25-18YE by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AI25-18YE by Phoenix Contact

AI25-18YE
Phoenix Contact
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
Connector Support Type
TERMINAL BLOCK ACCESSORY
Want to compare parts?
  1. AI25-18YE
    Phoenix Contact
    Terminal Block Accessory
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AI25-18YE by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AI25-18YE by Phoenix Contact

Select Manufacturer
Which Manufacturer of AI25-18YE would you like to use for your alert(s)?
  • Please alert me when AI25-18YE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AI25-18YE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AI25-18YE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AI25-18YE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AI25-18YE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AI25-18YE by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: