There are no models available for this part yet.
Overview of AIAC-1008C-22NK-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1008CS-101XGLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CS-101XMBC | Coilcraft Inc | OBSOLETE when inventory is depleted. 20% tolerance no longer offered. Change 'M' to 'J' for 5% tolerance. |
Price & Stock for AIAC-1008C-22NK-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96W7809
|
Newark | Fixed Ind 22Nh 840Ma 10.8 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAC-1008C-22NK-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now | |
DISTI #
535-11973-1-ND
|
DigiKey | FIXED IND 22NH 840MA 10.8MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2165 / $0.5400 | Buy Now | |
DISTI #
AIAC-1008C-22NK-T
|
Avnet Americas | Air Core Inductor, 22 nH, 840 mA, ± 10%, 10.8 Milliohm, 3.2mm x 1.9mm x 2.2mm - Tape and Reel (Alt: AIAC-1008C-22NK-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1608 / $0.2250 | Buy Now | |
DISTI #
815-AIAC1008C22NKT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 22NH 840MA 10.8 MOHM RoHS: Compliant | 0 |
|
$0.2060 / $0.2160 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1594 / $0.2208 | Buy Now | ||
DISTI #
AIAC-1008C-22NK-T
|
Avnet Abacus | Air Core Inductor, 22 nH, 840 mA, � 10%, 10.8 Milliohm, 3.2mm x 1.9mm x 2.2mm - Tape and Reel (Alt: AIAC-1008C-22NK-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for AIAC-1008C-22NK-T by Abracon Corporation
Part Data Attributes for AIAC-1008C-22NK-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
ABRACON
|
Case/Size Code
|
1206
|
Construction
|
High Current
|
Core Material
|
AIR
|
DC Resistance
|
0.0108 Ω
|
Inductance-Nom (L)
|
0.022 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.2 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.9 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
70
|
Rated Current-Max
|
0.84 A
|
Self Resonance Frequency
|
2400 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
300 MHz
|
Tolerance
|
10%
|