-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 28nH 2.8A 5.6mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3808AIAC2-33EG-25.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3807AIAC2-33NB-40.000000 | SiTime | Standard Frequency VCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7836
|
Newark | Fixed Ind 28Nh 2.8A 5.6 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAC-2712C-28N0J-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
535-12002-1-ND
|
DigiKey | FIXED IND 28NH 2.8A 5.6 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2475 / $0.5700 | Buy Now |
DISTI #
AIAC-2712C-28N0J-T
|
Avnet Americas | Air Core Inductor, 28 nH, 2.8 A, ? 5%, 5.6 Milliohm, 6mm x 2.5mm x 2.6mm - Tape and Reel (Alt: AIAC-2712C-28N0J-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.2400 | Buy Now |
DISTI #
815-AIAC2712C28N0JT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 28NH 2.8A 5.6 MOHM SMD RoHS: Compliant | 1673 |
|
$0.2380 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2018 / $0.2427 | Buy Now |
DISTI #
AIAC-2712C-28N0J-T
|
Avnet Abacus | Air Core Inductor, 28 nH, 2.8 A, � 5%, 5.6 Milliohm, 6mm x 2.5mm x 2.6mm - Tape and Reel (Alt: AIAC-2712C-28N0J-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIAC-2712C-28N0J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAC-2712C-28N0J-T
Abracon Corporation
IND 28nH 2.8A 5.6mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2310 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.0056 Ω | |
Inductance-Nom (L) | 0.028 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 2.8 A | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 150 MHz | |
Tolerance | 5% |