-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 206nH 3A 10.5mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
498-4125-C62 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, left, Hseries, C-Key, 6.25mm (0.246in), Header. | |
498-4125-C63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, left, Hseries, C-Key, 4.25mm (0.167in), Header. | |
495-4125-C63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, left, Hseries, C-Key, 4.25mm (0.167in), Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7126
|
Newark | Rf Inductors-Smd Fixed Ind 206Nh 3A 10.5 Mohm Smd |Abracon AIAC-4125C-R206J-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 69796 |
|
$0.4090 / $0.4470 | Buy Now |
DISTI #
96W7843
|
Newark | Fixed Ind 206Nh 3A 10.5 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAC-4125C-R206J-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3900 / $0.5070 | Buy Now |
DISTI #
535-12009-1-ND
|
DigiKey | FIXED IND 206NH 3A 10.5 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4526 In Stock |
|
$0.3539 / $0.9400 | Buy Now |
DISTI #
AIAC-4125C-R206J-T
|
Avnet Americas | Air Core Inductor, 206 nH, 3 A, ± 5%, 10.5 Milliohm, 9mm x 4.4mm x 4.6mm - Tape and Reel (Alt: AIAC-4125C-R206J-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3685 / $0.4500 | Buy Now |
DISTI #
815-AIAC4125CR206JT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 206NH 3A 10.5 MOHM SMD RoHS: Compliant | 1587 |
|
$0.3930 / $0.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
71796 In Stock |
|
$0.3548 / $0.4551 | Buy Now |
DISTI #
65691662
|
Verical | Inductor RF Wirewound 0.206uH 5% 50MHz 100Q-Factor Air 3A 0.0105Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 69000 |
|
$0.3400 / $0.3800 | Buy Now |
DISTI #
69898436
|
Verical | Inductor RF Wirewound 0.206uH 5% 50MHz 100Q-Factor Air 3A 0.0105Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2145 | Americas - 2000 |
|
$0.4826 / $0.5916 | Buy Now |
DISTI #
AIAC4125CR206J-0
|
TME | AIAC-4125C-R206J-T Min Qty: 1000 | 69796 |
|
$0.3836 / $0.4201 | Buy Now |
DISTI #
AIAC-4125C-R206J-T
|
Avnet Abacus | Air Core Inductor, 206 nH, 3 A, � 5%, 10.5 Milliohm, 9mm x 4.4mm x 4.6mm - Tape and Reel (Alt: AIAC-4125C-R206J-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIAC-4125C-R206J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAC-4125C-R206J-T
Abracon Corporation
IND 206nH 3A 10.5mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Core Material | AIR | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.206 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 95 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 50 MHz | |
Tolerance | 5% |