-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 15uH 3.3A 40mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7907
|
Newark | Fixed Ind 15Uh 3.3A 40 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIAP-02-150K Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3150 | Buy Now |
DISTI #
AIAP-02-150K-ND
|
DigiKey | FIXED IND 15UH 3.3A 40 MOHM TH Min Qty: 1050 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3394 | Buy Now |
DISTI #
AIAP-02-150K
|
Avnet Americas | Ind Power 15uH 10% 1KHz Ferrite 3.3A Axial Bulk - Bulk (Alt: AIAP-02-150K) RoHS: Compliant Min Qty: 1050 Package Multiple: 105 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2747 / $0.3150 | Buy Now |
DISTI #
815-AIAP02150K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 15UH 3.3A 40 MOHM TH RoHS: Compliant | 0 |
|
$0.2960 / $0.3060 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2767 / $0.4135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIAP-02-150K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAP-02-150K
Abracon Corporation
IND 15uH 3.3A 40mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 3.3 A | |
Self Resonance Frequency | 3.3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |