Inductors
AIAP-03-150K
Abracon Corporation
Description: IND 15uH 7.34A 22mΩ

Overview of AIAP-03-150K by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
FCT1-50K2SLD Coilcraft Inc SMPS Transformer, 4W, ROHS COMPLIANT
FCT1-150K2SLB Coilcraft Inc SMPS Transformer, 4W, ROHS COMPLIANT
FCT1-50K2SLB Coilcraft Inc SMPS Transformer, 4W, ROHS COMPLIANT

Price & Stock for AIAP-03-150K by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 96W7952
Newark Fixed Ind 15Uh 7.34A 22 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIAP-03-150K RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.8780
  • 1,000 $0.7550
  • 2,500 $0.6960
$0.6960 / $0.8780 Buy Now
DISTI # AIAP-03-150K-ND
DigiKey FIXED IND 15UH 7.34A 22 MOHM TH Min Qty: 960 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 960 $0.7143
$0.7143 Buy Now
DISTI # AIAP-03-150K
Avnet Americas Ind Power 15uH 10% 1KHz Ferrite 7.34A Axial Bulk - Bulk (Alt: AIAP-03-150K) RoHS: Compliant Min Qty: 960 Package Multiple: 64 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 960 $0.7395
  • 1,088 $0.7198
  • 2,048 $0.7001
  • 4,800 $0.6707
  • 9,600 $0.6419
$0.6419 / $0.7395 Buy Now
DISTI # 815-AIAP03150K
Mouser Electronics Power Inductors - Leaded FIXED IND 15UH 7.34A 22 MOHM TH RoHS: Compliant 891
  • 1 $0.9000
  • 10 $0.8960
  • 512 $0.7490
  • 1,024 $0.7140
  • 2,560 $0.7050
  • 10,048 $0.6960
$0.6960 / $0.9000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 64 $0.9710
  • 256 $0.7840
  • 512 $0.7480
  • 1,024 $0.7260
  • 2,560 $0.6940
  • 5,056 $0.6840
  • 7,552 $0.6560
  • 10,048 $0.6460
$0.6460 / $0.9710 Buy Now
LCSC 7.34A 15uH 10% PluginD11.4xL22.9mm Power Inductors ROHS 813
  • 1 $0.1319
  • 10 $0.1122
  • 30 $0.1015
  • 100 $0.0894
  • 500 $0.0716
  • 1,000 $0.0693
$0.0693 / $0.1319 Buy Now

CAD Models for AIAP-03-150K by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AIAP-03-150K by Abracon Corporation

AIAP-03-150K
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
20 Weeks
Samacsys Manufacturer
ABRACON
Construction
Tubular
Core Material
FERRITE
DC Resistance
0.022 Ω
Inductance-Nom (L)
15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.81 mm
Lead Length
29.2 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Diameter
11.4 mm
Package Length
22.9 mm
Package Style
Axial
Packing Method
Bulk
Rated Current-Max
7.34 A
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. AIAP-03-150K
    Abracon Corporation
    IND 15uH 7.34A 22mΩ
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIAP-03-150K by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIAP-03-150K by Abracon Corporation

Select Manufacturer
Which Manufacturer of AIAP-03-150K would you like to use for your alert(s)?
  • Please alert me when AIAP-03-150K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AIAP-03-150K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIAP-03-150K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AIAP-03-150K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIAP-03-150K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIAP-03-150K by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: