-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 3900uH 0.43A 2750mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7970
|
Newark | Fixed Ind 3.9Mh 430Ma 2.75 Ohm/Bulk Rohs Compliant: Yes |Abracon AIAP-03-392K Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 / $0.8780 | Buy Now |
DISTI #
AIAP-03-392K-ND
|
DigiKey | FIXED IND 3.9MH 430MA 2.75OHM TH Min Qty: 64 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7220 / $1.1702 | Buy Now |
DISTI #
AIAP-03-392K
|
Avnet Americas | Ind Power 3.9mH 10% 1KHz Ferrite 430mA Axial Bulk - Bulk (Alt: AIAP-03-392K) RoHS: Compliant Min Qty: 960 Package Multiple: 64 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6419 / $0.7395 | Buy Now |
DISTI #
815-AIAP03392K
|
Mouser Electronics | Power Inductors - Leaded 3.9K UH 10% RoHS: Compliant | 658 |
|
$0.6850 / $1.1600 | Buy Now |
|
Future Electronics | AIAP-03 Series 3900 µH 430 mA 2.75 Ω Axial UL Heat Shrink Tubing Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tray | 297Tray |
|
$0.6650 / $0.8050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7680 In Stock |
|
$0.6460 / $0.9710 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7680 In Stock |
|
$0.6460 / $0.9710 | Buy Now |
|
New Advantage Corporation | AIAP-03 Series 3900 �H 430 mA 2.75 O Axial UL Heat Shrink Tubing Power Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 64 | 128 |
|
$0.8286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIAP-03-392K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAP-03-392K
Abracon Corporation
IND 3900uH 0.43A 2750mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 2.75 Ω | |
Inductance-Nom (L) | 3900 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 29.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11.4 mm | |
Package Length | 22.9 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 0.43 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |