There are no models available for this part yet.
Overview of AIC-7902W by Microsemi Adaptec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CELB15701020001 | Amphenol Communications Solutions | Mini Cool Edge DDIMM/AIC Latch, Height 26mm | |
CELB15701020003 | Amphenol Communications Solutions | Mini Cool Edge DDIMM/AIC Latch, Height 19.5mm | |
CELB15701020002 | Amphenol Communications Solutions | Mini Cool Edge DDIMM/AIC Latch, Height 19.5mm |
Price & Stock for AIC-7902W by Microsemi Adaptec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 31 |
|
$67.2000 / $84.0000 | Buy Now | |||
Velocity Electronics | Our Stock | 16 |
|
RFQ |