Part Details for AIC1642-50GXTR by Analog Integrations Corporation
Overview of AIC1642-50GXTR by Analog Integrations Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AIC1642-50GXTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | boost converterType 5V 900mV~1.5V 400mA SOT-89-3 DC-DC Converters ROHS | 531 |
|
$0.1505 / $0.2716 | Buy Now |
Part Details for AIC1642-50GXTR
AIC1642-50GXTR CAD Models
AIC1642-50GXTR Part Data Attributes:
|
AIC1642-50GXTR
Analog Integrations Corporation
Buy Now
Datasheet
|
Compare Parts:
AIC1642-50GXTR
Analog Integrations Corporation
Switching Regulator/Controller
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANALOG INTEGRATIONS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |