Part Details for AICC-02-R33M-T by Abracon Corporation
Overview of AICC-02-R33M-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AICC-02-R33M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AICC-02-R33M-TTR-ND
|
DigiKey | IND 0.33UH 1.11A 80M Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0776 | Buy Now |
DISTI #
AICC-02-R33M-T
|
Avnet Americas | Inductor Conformal Coated 0.33uH 20% Axial 2-Pin Through Hole T/R - Tape and Reel (Alt: AICC-02-R33M-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0603 / $0.0720 | Buy Now |
DISTI #
815-AICC2R33MT
|
Mouser Electronics | Power Inductors - Leaded IND 0.33uH 1.11A 80m RoHS: Compliant | 0 |
|
$0.0670 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0640 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0531 / $0.0763 | Buy Now | |
DISTI #
AICC-02-R33M-T
|
Avnet Americas | Inductor Conformal Coated 0.33uH 20% Axial 2-Pin Through Hole T/R - Tape and Reel (Alt: AICC-02-R33M-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0603 / $0.0720 | Buy Now |
Part Details for AICC-02-R33M-T
AICC-02-R33M-T CAD Models
AICC-02-R33M-T Part Data Attributes:
|
AICC-02-R33M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AICC-02-R33M-T
Abracon Corporation
IND 0.33uH 1.11A 80mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Core Material | FERRITE | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.11 A | |
Self Resonance Frequency | 350 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |