Part Details for AIF04ZPFC-01L by Artesyn Embedded Technologies
Results Overview of AIF04ZPFC-01L by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIF04ZPFC-01L Information
AIF04ZPFC-01L by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AIF04ZPFC-01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P4632
|
Newark | Isolated Board Mount Dc/Dc Converter, 1.6 Kw, 380 V, 4.2 A Rohs Compliant: Yes |Artesyn Embedded Technologies AIF04ZPFC-01L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$299.8200 / $336.8100 | Buy Now |
DISTI #
000000000002286162
|
Sager | Switching Power Supplies 1600W 380V out Pos .6 X 2.4 X 0.5 H Min Qty: 1 | 0 |
|
$260.8000 / $286.0500 | Buy Now |
Part Details for AIF04ZPFC-01L
AIF04ZPFC-01L CAD Models
AIF04ZPFC-01L Part Data Attributes
|
AIF04ZPFC-01L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AIF04ZPFC-01L
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module, 1 Output, 1600W, Hybrid,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | Module-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | OPERATES FROM AN SUPPLY OF 85V TO 264VAC OR 120V TO 370VDC (CONFIGURABLE) | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X24 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 380 V | |
Output Voltage-Min | 288.8 V | |
Output Voltage-Nom | 380 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1600 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AIF04ZPFC-01L
This table gives cross-reference parts and alternative options found for AIF04ZPFC-01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIF04ZPFC-01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AIF04ZPFC-01 | Artesyn Embedded Technologies | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 1600W, Hybrid | AIF04ZPFC-01L vs AIF04ZPFC-01 |