Part Details for AIF04ZPFC-01NTL by Advanced Energy Industries Inc
Overview of AIF04ZPFC-01NTL by Advanced Energy Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-201NTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Kink Tail (100u\\ Tin) plating, Non GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
10127721-101NTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (100u\\ Tin) plating, Non GW Compatible LCP, Natural Color,Tape and Reel without cap. |
Price & Stock for AIF04ZPFC-01NTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1256-ND
|
DigiKey | AC/DC CONVERTER 380V 1600W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
305 In Stock |
|
$323.1200 | Buy Now |
DISTI #
AIF04ZPFC-01NTL
|
Avnet Americas | Module DC-DC 1-OUT 380V 1600W 24-Pin - Trays (Alt: AIF04ZPFC-01NTL) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$257.0587 / $286.0515 | Buy Now |
DISTI #
826-AIF04ZPFC-01NTL
|
Mouser Electronics | Switching Power Supplies 1600W 380V out, Pos 4.6x2.4x.5H Non-Thrd RoHS: Compliant | 84 |
|
$292.7900 / $323.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
59 In Stock |
|
$253.4300 / $778.3200 | Buy Now |
DISTI #
80018403
|
Verical | AIF04ZPFC-01NTL Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 57 |
|
$449.8016 / $935.4808 | Buy Now |
DISTI #
AIF04ZPFC-01NTL
|
Avnet Abacus | Module DC-DC 1-OUT 380V 1600W 24-Pin (Alt: AIF04ZPFC-01NTL) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
59 In Stock |
|
$253.4300 / $778.3200 | Buy Now |
Part Details for AIF04ZPFC-01NTL
AIF04ZPFC-01NTL CAD Models
AIF04ZPFC-01NTL Part Data Attributes
|
AIF04ZPFC-01NTL
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
AIF04ZPFC-01NTL
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |