-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-AIF06ZPFC-01L-ND
|
DigiKey | AC/DC CONVERTER 400V 2.4KW Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
53 In Stock |
|
$320.5112 / $354.8500 | Buy Now |
DISTI #
AIF06ZPFC-01L
|
Avnet Americas | AC/DC Power Supply Single-OUT 400V 6A 2400W Through Hole - Trays (Alt: AIF06ZPFC-01L) RoHS: Not Compliant Min Qty: 64 Package Multiple: 64 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$291.4103 / $324.2775 | Buy Now |
DISTI #
826-AIF06ZPFC-01L
|
Mouser Electronics | Power Factor Correction - PFC 2400W, 85-264Vac input, Single, 400V output, Pos, 4.6" X 2.4" X 0.5" H, RoHS 6 | 19 |
|
$312.6500 / $335.7600 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Factor Correction Module RoHS: Compliant |
20 In Stock |
|
$287.3000 / $882.3200 | Buy Now |
DISTI #
79014022
|
Verical | AIF06ZPFC-01L Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 19 |
|
$559.8710 / $1,147.0160 | Buy Now |
DISTI #
AIF06ZPFC-01L
|
Avnet Abacus | (Alt: AIF06ZPFC-01L) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AC-DC Power Factor Correction Module RoHS: Compliant |
20 In Stock |
|
$287.3000 / $882.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIF06ZPFC-01L
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
AIF06ZPFC-01L
Advanced Energy Industries Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Advanced Energy | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, CE | |
Efficiency (Main Output) | 97% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-P24 | |
Length | 116.8 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 400 V | |
Output Voltage-Min | 330 V | |
Output Voltage-Nom | 400 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 14.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 2400 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 61 mm |