Part Details for AIF11WAC-01N by Artesyn Embedded Technologies
Overview of AIF11WAC-01N by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIF11WAC-01N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0632
|
Newark | 500W, 85-264Vin, Single, 48V@11A, Neg Enable, 4.6" X 2.4" X 0.5" H, Rohs 6 |Artesyn Embedded Technologies AIF11WAC-01N Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.7000 / $228.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$186.7000 / $524.8800 | Buy Now |
DISTI #
000000000007214171
|
Sager | 500W, 85-264VIN, SINGLE, 48V@11A, NEG ENABLE, 4.6 X 2.4 X 0.5 H, ROHS 6 | 0 |
|
Buy Now |