Part Details for AIF120Y300N-L by Artesyn Embedded Technologies
Overview of AIF120Y300N-L by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIF120Y300N-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
826-AIF120Y300N-L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 600W 1.8V@120A RoHS: Compliant | 0 |
|
$346.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$310.8800 / $912.4400 | Buy Now |
DISTI #
000000000002286190
|
Sager | Isolated DC/DC Converters - Through Hole 600W 1.8V@120A Min Qty: 1 | 0 |
|
$331.4600 / $360.7100 | Buy Now |
Part Details for AIF120Y300N-L
AIF120Y300N-L CAD Models
AIF120Y300N-L Part Data Attributes:
|
AIF120Y300N-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AIF120Y300N-L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, ROHS COMPLIANT PACKAGE-22
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-22 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 250 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XXMA-X22 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 1.98 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AIF120Y300N-L
This table gives cross-reference parts and alternative options found for AIF120Y300N-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIF120Y300N-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIF120Y300N-L | 1-OUTPUT 600 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-22 | Emerson Embedded Power | AIF120Y300N-L vs AIF120Y300N-L |
AIF120Y300N-L | DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, ROHS COMPLIANT PACKAGE-22 | Vertiv Inc | AIF120Y300N-L vs AIF120Y300N-L |