There are no models available for this part yet.
Overview of AIH40A300N-NTL by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AIH40A300N-NTL by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
454-1379-ND
|
DigiKey | DC DC CONVERTER 5V 250W Min Qty: 64 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.6170 | Buy Now | |
DISTI #
AIH40A300N-NTL
|
Avnet Americas | Module DC-DC 1-OUT 5V 40A 250W 18-Pin Half-Brick - Trays (Alt: AIH40A300N-NTL) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$182.5573 / $203.1473 | Buy Now | |
DISTI #
826-AIH40A300N-NTL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 250W 300Vin 5V@40A Neg Non-Threaded RoHS: Compliant | 0 |
|
$193.6200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.8400 / $511.2000 | Buy Now |