Part Details for AIH40A300N-NTL by Artesyn Embedded Technologies
Overview of AIH40A300N-NTL by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIH40A300N-NTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M5398
|
Newark | 250W, 300Vin, Single, 5V@40A, Neg, 2.3" X 2.4" X 0.5" H, Nt=Non-Threaded Rohs 6 |Artesyn Embedded Technologies AIH40A300N-NTL RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.0000 / $222.9400 | Buy Now |
DISTI #
000000000002286277
|
Sager | Isolated DC/DC Converters - Through Hole 250W 300Vin 5V@40A Neg Non-Threaded Min Qty: 1 | 0 |
|
$187.0900 / $203.1500 | Buy Now |
Part Details for AIH40A300N-NTL
AIH40A300N-NTL CAD Models
AIH40A300N-NTL Part Data Attributes
|
AIH40A300N-NTL
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AIH40A300N-NTL
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, ROHS COMPLIANT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | Module-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 250 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XXMA-X18 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AIH40A300N-NTL
This table gives cross-reference parts and alternative options found for AIH40A300N-NTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIH40A300N-NTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIH40A300N-NT | DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, PACKAGE-18 | Vertiv Inc | AIH40A300N-NTL vs AIH40A300N-NT |
AIH40A300N-NTL | DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, ROHS COMPLIANT PACKAGE-18 | Vertiv Inc | AIH40A300N-NTL vs AIH40A300N-NTL |
AIH40A300N-NTL | 1-OUTPUT 250 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-18 | Emerson Embedded Power | AIH40A300N-NTL vs AIH40A300N-NTL |
AIH40A300N-NT | 1-OUTPUT 250W DC-DC REG PWR SUPPLY MODULE, PACKAGE-18 | Emerson Embedded Power | AIH40A300N-NTL vs AIH40A300N-NT |