Part Details for AIHMPROTFOIL-10-UV by Panasonic Electronic Components
Overview of AIHMPROTFOIL-10-UV by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIHMPROTFOIL-10-UV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-AIHMPROTFOIL-10-UV-ND
|
DigiKey | UV PROTECT FILM HM 10" 1=10 PCS Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$854.4250 / $866.4600 | Buy Now |
DISTI #
658-AIHMPROTFOIL10UV
|
Mouser Electronics | Input Devices UV Protection film for HM 10" (10pcs) | 0 |
|
$720.9000 / $801.0000 | Order Now |
DISTI #
72080229
|
RS | UV Protection film for HM 10" (10pcs) | Panasonic Industrial Automation AIHMPROTFOIL-10-UV RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$825.6500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$745.5900 / $789.6500 | Buy Now |