Part Details for AIK12F02AN024-Q65 by Altech Corporation
Overview of AIK12F02AN024-Q65 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIK12F02AN024-Q65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1324
|
Newark | Sensor-M12-S2.0-F-1030Vdc |Altech AIK12F02AN024-Q65 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8800 / $55.1600 | Buy Now |
DISTI #
1920-2282-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$37.7700 | Buy Now |
DISTI #
845-AIK12F02AN024Q65
|
Mouser Electronics | Proximity Sensors SENSOR-M12-S2.0-F-1030VDC | 0 |
|
$37.7700 | Order Now |
DISTI #
70075925
|
RS | SENSOR-M12-S2.0-F-1030VDC, 250MA-NPN-NO-65 CONNECTOR-SB | Altech Corp AIK12F02AN024-Q65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$42.3500 / $46.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$35.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 28 Factory Stock |
|
$37.2300 / $49.2900 | Buy Now |
|
Powell Electronics | SENSOR-M12-S2.0-F-1030VDC Min Qty: 1 | 18 |
|
$46.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 28 Factory Stock |
|
$37.2300 / $49.2900 | Buy Now |
DISTI #
10046830
|
TestEquity LLC | Altech AIK12F02AN024-Q65 DC 3 Wire Short Body Sensor Connector, 2mm Distance, M12 Flush Mount | 0 |
|
$45.1600 | Buy Now |
Part Details for AIK12F02AN024-Q65
AIK12F02AN024-Q65 CAD Models
AIK12F02AN024-Q65 Part Data Attributes
|
AIK12F02AN024-Q65
Altech Corporation
Buy Now
|
Compare Parts:
AIK12F02AN024-Q65
Altech Corporation
|
Samacsys Manufacturer | Altech |