Part Details for AIM60500 by Velleman Inc
Overview of AIM60500 by Velleman Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIM60500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4851
|
Newark | Analog Current Panel Meter 500Ma Dc/2.4" X 1.9"/Box (Carton) |Velleman AIM60500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 | Buy Now |
|
Onlinecomponents.com | Analog Current Panel Meter 500mADC / 2.4 X 1.9mm RoHS: Compliant |
3 In Stock |
|
$6.8000 / $24.4300 | Buy Now |
DISTI #
VEL-AIM60500
|
TME | Ammeter, on panel, I DC: 0÷500mA, Class: 2.5, 60x47mm Min Qty: 1 | 2 |
|
$10.1000 / $10.9100 | Buy Now |