Part Details for AIMBG75R040M1HXTMA1 by Infineon Technologies AG
Overview of AIMBG75R040M1HXTMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIMBG75R040M1HXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8082
|
Newark | Sic Mosfet, N-Ch, 750V, 47A, To-263 Rohs Compliant: Yes |Infineon AIMBG75R040M1HXTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 700 |
|
$8.8000 / $12.7400 | Buy Now |
DISTI #
448-AIMBG75R040M1HXTMA1CT-ND
|
DigiKey | IGBT Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
989 In Stock |
|
$7.0584 / $11.1400 | Buy Now |
DISTI #
AIMBG75R040M1HXTMA
|
Avnet Americas | - Tape and Reel (Alt: AIMBG75R040M1HXTMA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$8.1445 | Buy Now |
DISTI #
726-AIMBG75R040M1HXT
|
Mouser Electronics | MOSFET AUTOMOTIVE_SICMOS RoHS: Compliant | 950 |
|
$6.7500 / $11.1500 | Buy Now |
|
Future Electronics | CoolSiC Technology N-Channel 750 V 40 mOhm Surface Mount Mosfet - PG-TO263-7 RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.8000 | Buy Now |
|
Future Electronics | CoolSiC Technology N-Channel 750 V 40 mOhm Surface Mount Mosfet - PG-TO263-7 RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.8000 | Buy Now |
DISTI #
AIMBG75R040M1HXTMA
|
Avnet Americas | - Tape and Reel (Alt: AIMBG75R040M1HXTMA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$8.1445 | Buy Now |