-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10nH 0.3A 420mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9653
|
Newark | Rf Inductors-Smd Fixed Ind 10Nh 300Ma 420 Mohm |Abracon AIMC-0402-10NJ-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0150 | Buy Now |
DISTI #
96W8009
|
Newark | Fixed Ind 10Nh 300Ma 420 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0402-10NJ-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
535-11499-1-ND
|
DigiKey | FIXED IND 10NH 300MA 420MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14301 In Stock |
|
$0.0136 / $0.1000 | Buy Now |
DISTI #
AIMC-0402-10NJ-T
|
Avnet Americas | Multilayer Inductor, 10 nH, 420 Milliohm, ± 5%, 3.2 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AIMC-0402-10NJ-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0135 | Buy Now |
DISTI #
815-AIMC-0402-10NJT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 10NH 300MA 420 MOHM RoHS: Compliant | 5786 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | 10 nH Unshielded Multilayer Inductor 300 mA 420mOhm Max 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0126 / $0.0140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.0109 / $0.0153 | Buy Now |
DISTI #
AIMC-0402-10NJ-T
|
Avnet Americas | Multilayer Inductor, 10 nH, 420 Milliohm, ± 5%, 3.2 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AIMC-0402-10NJ-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0135 | Buy Now |
DISTI #
AIMC-0402-10NJ-T
|
Avnet Americas | Multilayer Inductor, 10 nH, 420 Milliohm, ± 5%, 3.2 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AIMC-0402-10NJ-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0135 | Buy Now |
DISTI #
AIMC-0402-10NJ-T
|
Avnet Abacus | Multilayer Inductor, 10 nH, 420 Milliohm, � 5%, 3.2 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AIMC-0402-10NJ-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIMC-0402-10NJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIMC-0402-10NJ-T
Abracon Corporation
IND 10nH 0.3A 420mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 9 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for AIMC-0402-10NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIMC-0402-10NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTLL1005SF-10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | AIMC-0402-10NJ-T vs CTLL1005SF-10NJ |
MCL1005-100-R | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | AIMC-0402-10NJ-T vs MCL1005-100-R |
SDCL1005C10NJTDF | General Purpose Inductor | Sunlord | AIMC-0402-10NJ-T vs SDCL1005C10NJTDF |
GHF100510NJ-T-LF | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, LEAD FREE | Cal-Chip Electronics | AIMC-0402-10NJ-T vs GHF100510NJ-T-LF |
BSCH0010050510NJSM | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | AIMC-0402-10NJ-T vs BSCH0010050510NJSM |