-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 27nH 0.3A 1000mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8016
|
Newark | Fixed Ind 27Nh 300Ma 1 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0402-27NJ-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
535-11508-1-ND
|
DigiKey | FIXED IND 27NH 300MA 1 OHM SMD Min Qty: 10000 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0145 | Buy Now |
DISTI #
AIMC-0402-27NJ-T
|
Avnet Americas | Multilayer Inductor, 27 nH, 1 Ohm, ± 5%, 1.6 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AIMC-0402-27NJ-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0135 | Buy Now |
DISTI #
815-AIMC-0402-27NJT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 27NH 300MA 1 OHM SMD RoHS: Compliant | 6900 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | AIMC Series 0402 27 nH 300 mA 1 Ohm DCR Multilayer Ceramic Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0119 / $0.0132 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0109 / $0.0153 | Buy Now |
DISTI #
AIMC-0402-27NJ-T
|
Avnet Americas | Multilayer Inductor, 27 nH, 1 Ohm, ± 5%, 1.6 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AIMC-0402-27NJ-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIMC-0402-27NJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIMC-0402-27NJ-T
Abracon Corporation
IND 27nH 0.3A 1000mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 9 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |