Inductors
AIMC-0603-3N3S-T
Abracon Corporation
Description: IND 3.3nH 0.5A 120mΩ

Overview of AIMC-0603-3N3S-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
MGN1D050603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-6/-3V GAN
CLF1G0060-30 Rochester Electronics LLC CLF1G0060-30 - 30W Broadband RF power GaN HEMT

Price & Stock for AIMC-0603-3N3S-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AK7142
Newark Rf Inductors-Smd Fixed Ind 3.3Nh 500Ma 120 Mohm |Abracon AIMC-0603-3N3S-T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 16000
  • 4,000 $0.0480
  • 8,000 $0.0420
  • 16,000 $0.0350
  • 24,000 $0.0290
$0.0290 / $0.0480 Buy Now
DISTI # 96W8089
Newark Fixed Ind 3.3Nh 500Ma 120 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0603-3N3S-T RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0430
  • 10,000 $0.0370
  • 20,000 $0.0320
  • 30,000 $0.0260
$0.0260 / $0.0430 Buy Now
DISTI # 2266-AIMC-0603-3N3S-TTR-ND
DigiKey FIXED IND 3.3NH 500MA 120MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 16000
In Stock
  • 4,000 $0.0260
  • 8,000 $0.0230
$0.0230 / $0.0260 Buy Now
DISTI # 535-11539-1-ND
DigiKey FIXED IND 3.3NH 500MA 120MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1000
  • 8,000 $0.0299
$0.0299 / $0.1000 Buy Now
DISTI # AIMC-0603-3N3S-T
Avnet Americas Multilayer Inductor, 3.3 nH, 150 Milliohm, ± 0.3nH, 6 GHz, 500 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AIMC-0603-3N3S-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.0255
  • 16,000 $0.0248
  • 24,000 $0.0241
  • 40,000 $0.0235
  • 80,000 $0.0214
$0.0214 / $0.0255 Buy Now
DISTI # 815-AIMC-0603-3N3ST
Mouser Electronics RF Inductors - SMD FIXED IND 3.3NH 500MA 120 MOHM RoHS: Compliant 21643
  • 1 $0.1100
  • 10 $0.0540
  • 4,000 $0.0450
  • 8,000 $0.0330
  • 24,000 $0.0230
$0.0230 / $0.1100 Buy Now
Future Electronics AIMC Series 0603 3.3 nH 500 mA 120 mOhm Unshielded Multilayer Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $0.0261
  • 12,000 $0.0251
  • 20,000 $0.0247
  • 40,000 $0.0241
  • 80,000 $0.0232
$0.0232 / $0.0261 Buy Now
Onlinecomponents.com   RoHS: Compliant 16000 Partner Stock
  • 4,000 $0.0274
  • 8,000 $0.0258
  • 28,000 $0.0246
  • 52,000 $0.0225
  • 100,000 $0.0219
  • 152,000 $0.0216
  • 252,000 $0.0211
  • 500,000 $0.0207
$0.0207 / $0.0274 Buy Now
DISTI # AIMC06033N3ST-0
TME AIMC-0603-3N3S-T Min Qty: 4000 16000
  • 4,000 $0.0255
  • 8,000 $0.0236
$0.0236 / $0.0255 Buy Now
DISTI # AIMC-0603-3N3S-T
Avnet Abacus Multilayer Inductor, 3.3 nH, 150 Milliohm, � 0.3nH, 6 GHz, 500 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AIMC-0603-3N3S-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S101600384869
Chip1Stop Inductor Chip Multi-Layer 3.3nH 0.3nH 100MHz 10Q-Factor Ceramic 500mA 120mOhm DCR 0603 T/R RoHS: Compliant pbFree: Yes 23325
  • 7,042 $0.0166
$0.0166 Buy Now
DISTI # C1S101601091540
Chip1Stop Inductor Surface Mount RoHS: Compliant 16000
  • 4,000 $0.0275
  • 8,000 $0.0254
$0.0254 / $0.0275 Buy Now
DISTI # C1S101600647467
Chip1Stop Inductor Surface Mount RoHS: Compliant pbFree: Yes 65
  • 65 $0.0264
$0.0264 Buy Now
Master Electronics   RoHS: Compliant 16000 Partner Stock
  • 4,000 $0.0274
  • 8,000 $0.0258
  • 28,000 $0.0246
  • 52,000 $0.0225
  • 100,000 $0.0219
  • 152,000 $0.0216
  • 252,000 $0.0211
  • 500,000 $0.0207
$0.0207 / $0.0274 Buy Now

CAD Models for AIMC-0603-3N3S-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AIMC-0603-3N3S-T by Abracon Corporation

AIMC-0603-3N3S-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
0603
Construction
Rectangular
Core Material
Ceramic
DC Resistance
0.15 Ω
Inductance-Nom (L)
0.0033 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Current-Max
0.5 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
9.0909%
Want to compare parts?
  1. AIMC-0603-3N3S-T
    Abracon Corporation
    IND 3.3nH 0.5A 120mΩ
    VS

Alternate Parts for AIMC-0603-3N3S-T

This table gives cross-reference parts and alternative options found for AIMC-0603-3N3S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIMC-0603-3N3S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDCL1608C3N3STDF General Purpose Inductor Sunlord AIMC-0603-3N3S-T vs SDCL1608C3N3STDF
LMCI1608-3N3ST General Purpose Inductor, 0.0033uH, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD AIMC-0603-3N3S-T vs LMCI1608-3N3ST
CL03ST3N3-S General Purpose Inductor, Viking Tech Corp AIMC-0603-3N3S-T vs CL03ST3N3-S

Related Parts for AIMC-0603-3N3S-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIMC-0603-3N3S-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIMC-0603-3N3S-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AIMC-0603-3N3S-T would you like to use for your alert(s)?
  • Please alert me when AIMC-0603-3N3S-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AIMC-0603-3N3S-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIMC-0603-3N3S-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AIMC-0603-3N3S-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIMC-0603-3N3S-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIMC-0603-3N3S-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: