-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 120nH 0.3A 1300mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR12J0HD | Murata Manufacturing Co Ltd | Fixed IND 120nH 1100mA POWRTRN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8073
|
Newark | Fixed Ind 120Nh 300Ma 1.3 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0603-R12J-T RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0600 | Buy Now |
DISTI #
535-11550-1-ND
|
DigiKey | FIXED IND 120NH 300MA 1.3OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0403 / $0.1100 | Buy Now |
DISTI #
AIMC-0603-R12J-T
|
Avnet Americas | Multilayer Inductor, 120 nH, 1.4 Ohm, ± 5%, 600 MHz, 200 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AIMC-0603-R12J-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0360 | Buy Now |
DISTI #
815-AIMC-0603-R12JT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 120NH 300MA 1.3 OHM RoHS: Compliant | 11722 |
|
$0.0330 / $0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0294 / $0.0387 | Buy Now |
DISTI #
AIMC-0603-R12J-T
|
Avnet Abacus | Multilayer Inductor, 120 nH, 1.4 Ohm, � 5%, 600 MHz, 200 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AIMC-0603-R12J-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIMC-0603-R12J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIMC-0603-R12J-T
Abracon Corporation
IND 120nH 0.3A 1300mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for AIMC-0603-R12J-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIMC-0603-R12J-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCL1608CR12JTDF | General Purpose Inductor | Sunlord | AIMC-0603-R12J-T vs SDCL1608CR12JTDF |
LMCI1608-R12JT | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | AIMC-0603-R12J-T vs LMCI1608-R12JT |