There are no models available for this part yet.
Overview of AIMC-3202-00A1E by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for AIMC-3202-00A1E by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK0445
|
Newark | Aimc ,h110, 2 Expansions, 250W Psu |Advantech AIMC-3202-00A1E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$773.0000 | Buy Now | |
DISTI #
1588-AIMC-3202-00A1E-ND
|
DigiKey | SBC 3.9GHZ 44 CORE 32GB/0GB RAM Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$773.0000 | Buy Now | |
DISTI #
923-AIMC-3202-00A1E
|
Mouser Electronics | Embedded Box Computers AIMC ,H110, 2 EXPANSIONS, 250W PSU RoHS: Compliant | 0 |
|
$773.0000 | Order Now |