Part Details for AIMC-Q0201HQ-15NJ-T by Abracon Corporation
Overview of AIMC-Q0201HQ-15NJ-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIMC-Q0201HQ-15NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AIMC-Q0201HQ-15NJ-TTR-ND
|
DigiKey | IND 15NH 0.25A 850MOHM Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0470 | Buy Now |
DISTI #
AIMC-Q0201HQ-15NJ-
|
Avnet Americas | - Tape and Reel (Alt: AIMC-Q0201HQ-15NJ-) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0450 | Buy Now |
DISTI #
815-AIMCQ0201HQ15NJT
|
Mouser Electronics | RF Inductors - SMD IND 15nH 0.25A 850m? RoHS: Compliant | 0 |
|
$0.0420 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0311 / $0.0455 | Buy Now |
DISTI #
AIMC-Q0201HQ-15NJ-
|
Avnet Americas | - Tape and Reel (Alt: AIMC-Q0201HQ-15NJ-) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0450 | Buy Now |