Part Details for AIMC-Q0402-6N8G-T by Abracon Corporation
Overview of AIMC-Q0402-6N8G-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIMC-Q0402-6N8G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AIMC-Q0402-6N8G-TCT-ND
|
DigiKey | IND 6.8NH 0.6A 250MOHM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9970 In Stock |
|
$0.0293 / $0.1300 | Buy Now |
DISTI #
AIMC-Q0402-6N8G-T
|
Avnet Americas | - Tape and Reel (Alt: AIMC-Q0402-6N8G-T) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 / $0.0300 | Buy Now |
DISTI #
815-AIMC-Q0402-6N8GT
|
Mouser Electronics | RF Inductors - SMD IND 6.8nH 0.6A 250m? RoHS: Compliant | 10000 |
|
$0.0280 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0267 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0192 / $0.0318 | Buy Now |
DISTI #
AIMC-Q0402-6N8G-T
|
Avnet Americas | - Tape and Reel (Alt: AIMC-Q0402-6N8G-T) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 / $0.0300 | Buy Now |