There are no models available for this part yet.
Overview of AIMC-Q0603-3N3S-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AIMC-Q0603-3N3S-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-AIMC-Q0603-3N3S-TCT-ND
|
DigiKey | IND 3.3NH 1A 130MOHM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3994 In Stock |
|
$0.0500 / $0.1600 | Buy Now | |
DISTI #
AIMC-Q0603-3N3S-T
|
Avnet Americas | - Tape and Reel (Alt: AIMC-Q0603-3N3S-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0536 / $0.0600 | Buy Now | |
DISTI #
815-AIMC-Q0603-3N3ST
|
Mouser Electronics | RF Inductors - SMD IND 3.3nH 1A 130m? RoHS: Compliant | 3995 |
|
$0.0470 / $0.1600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0534 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0421 / $0.0606 | Buy Now |