Part Details for AIMDC-5V-1000V by Aim Dynamics
Overview of AIMDC-5V-1000V by Aim Dynamics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1363CS8#TRPBF | Analog Devices | 70MHz, 1000V/µs Op Amp | |
LT1363CN8#PBF | Analog Devices | 70MHz, 1000V/µs Op Amp | |
LT1363CS8#PBF | Analog Devices | 70MHz, 1000V/µs Op Amp |
Price & Stock for AIMDC-5V-1000V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2272-AIMDC-5V-1000V-ND
|
DigiKey | TRANSDUCER 0-1000V:0-5VDC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
151 In Stock |
|
$265.3300 | Buy Now |