Part Details for AIMDQ75R016M1HXUMA1 by Infineon Technologies AG
Overview of AIMDQ75R016M1HXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIMDQ75R016M1HXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8085
|
Newark | Sic Mosfet, N-Ch, 750V, 98A, Hdsop Rohs Compliant: Yes |Infineon AIMDQ75R016M1HXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 633 |
|
$20.4700 / $26.3300 | Buy Now |
DISTI #
448-AIMDQ75R016M1HXUMA1CT-ND
|
DigiKey | SICFET N-CH 750V PG-HDSOP-22 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
556 In Stock |
|
$14.9432 / $22.5300 | Buy Now |
DISTI #
AIMDQ75R016M1HXUMA
|
Avnet Americas | - Tape and Reel (Alt: AIMDQ75R016M1HXUMA) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$17.9161 | Buy Now |
DISTI #
726-AIMDQ75R016M1HXU
|
Mouser Electronics | MOSFET AUTOMOTIVE_SICMOS RoHS: Compliant | 539 |
|
$14.5900 / $22.5300 | Buy Now |
|
Future Electronics | CoolSiC Technology N-Channel 750 V 16 mOhm Surface Mount Mosfet - PG-HDSOP-22 RoHS: Non Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$14.9500 | Buy Now |
|
Future Electronics | CoolSiC Technology N-Channel 750 V 16 mOhm Surface Mount Mosfet - PG-HDSOP-22 RoHS: Non Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$14.9500 | Buy Now |
DISTI #
AIMDQ75R016M1HXUMA
|
Avnet Americas | - Tape and Reel (Alt: AIMDQ75R016M1HXUMA) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$17.9161 | Buy Now |