There are no models available for this part yet.
Overview of AIMDQ75R140M1HXUMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AIMDQ75R140M1HXUMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK8087
|
Newark | Sic Mosfet, N-Ch, 750V, 17A, Hdsop Rohs Compliant: Yes |Infineon AIMDQ75R140M1HXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 750 |
|
$4.5000 / $6.3000 | Buy Now | |
DISTI #
448-AIMDQ75R140M1HXUMA1CT-ND
|
DigiKey | IGBT Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
724 In Stock |
|
$2.9331 / $7.0900 | Buy Now | |
DISTI #
AIMDQ75R140M1HXUMA
|
Avnet Americas | - Tape and Reel (Alt: AIMDQ75R140M1HXUMA) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 23 Weeks, 0 Days Container: Reel | 750 |
|
RFQ | ||
DISTI #
726-AIMDQ75R140M1HXU
|
Mouser Electronics | MOSFETs Y RoHS: Compliant | 727 |
|
$2.9300 / $6.9000 | Buy Now | |
Future Electronics | CoolSiC Technology N-Channel 750 V 140 mOhm Surface Mount Mosfet - PG-HDSOP-22 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$2.9800 | Buy Now | ||
Future Electronics | CoolSiC Technology N-Channel 750 V 140 mOhm Surface Mount Mosfet - PG-HDSOP-22 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$2.9800 | Buy Now | ||
DISTI #
C1S322002729612
|
Chip1Stop | MOSFET | 740 |
|
$3.1100 / $4.8430 | Buy Now |