Inductors
AIML-0402-1R2K-T
Abracon Corporation
Description: IND 1.2uH 0.015A 1200mΩ

Overview of AIML-0402-1R2K-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
0402AF-201XJLU Coilcraft Inc General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
0402AF-301XJLU Coilcraft Inc General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
0402AF-390XJLU Coilcraft Inc General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT

Price & Stock for AIML-0402-1R2K-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 96W8129
Newark 1200Nh, 15Ma, 5% Tolerance, Ferrite, Shielded, 1.2?, 20@10Mhz, 35Mhz, 0402/Tape & Reel (Tr) |Abracon AIML-0402-1R2K-T RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0350
  • 20,000 $0.0300
  • 30,000 $0.0250
$0.0250 / $0.0350 Buy Now
DISTI # 535-11582-1-ND
DigiKey FIXED IND 1.2UH 15MA 1.2 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1000
  • 10,000 $0.0279
$0.0279 / $0.1000 Buy Now
DISTI # AIML-0402-1R2K-T
Avnet Americas Multilayer Inductor, 1.2 uH, 1.2 Ohm, ± 10%, 35 MHz, 0402 [1005 Metric] - Tape and Reel (Alt: AIML-0402-1R2K-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 815-AIML-0402-1R2KT
Mouser Electronics RF Inductors - SMD 1200nH 15mA 5% Tolerance ferrite shielded 1.2 20a.10MHz 35MHz 0402 RoHS: Compliant 6699
  • 1 $0.1100
  • 10 $0.0920
  • 100 $0.0660
  • 1,000 $0.0450
  • 2,500 $0.0440
  • 10,000 $0.0250
  • 20,000 $0.0240
  • 50,000 $0.0230
  • 100,000 $0.0220
$0.0220 / $0.1100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0255
  • 30,000 $0.0243
  • 50,000 $0.0229
  • 100,000 $0.0225
  • 150,000 $0.0222
  • 250,000 $0.0219
  • 500,000 $0.0215
$0.0215 / $0.0255 Buy Now
DISTI # AIML-0402-1R2K-T
Avnet Abacus Multilayer Inductor, 1.2 uH, 1.2 Ohm, � 10%, 35 MHz, 0402 [1005 Metric] - Tape and Reel (Alt: AIML-0402-1R2K-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for AIML-0402-1R2K-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AIML-0402-1R2K-T by Abracon Corporation

AIML-0402-1R2K-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
0402
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.2 Ω
Inductance-Nom (L)
1.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.015 A
Self Resonance Frequency
35 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
10%
Want to compare parts?
  1. AIML-0402-1R2K-T
    Abracon Corporation
    IND 1.2uH 0.015A 1200mΩ
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIML-0402-1R2K-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIML-0402-1R2K-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AIML-0402-1R2K-T would you like to use for your alert(s)?
  • Please alert me when AIML-0402-1R2K-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AIML-0402-1R2K-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIML-0402-1R2K-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AIML-0402-1R2K-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIML-0402-1R2K-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIML-0402-1R2K-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: