-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8164
|
Newark | Fixed Ind 6.8Uh 5Ma 1.7 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIML-0603-6R8K-T RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
535-11606-1-ND
|
DigiKey | FIXED IND 6.8UH 5MA 1.7 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5968 In Stock |
|
$0.0213 / $0.1000 | Buy Now |
DISTI #
AIML-0603-6R8K-T
|
Avnet Americas | Multilayer Inductor, 6.8 uH, 1.7 Ohm, ? 10%, 40 MHz, 5 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AIML-0603-6R8K-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0255 | Buy Now |
DISTI #
815-AIML-0603-6R8KT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 6.8UH 5MA 1.7 OHM SMD RoHS: Compliant | 9309 |
|
$0.0240 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8000 In Stock |
|
$0.0215 / $0.0289 | Buy Now |
DISTI #
59420708
|
Verical | Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 0.005A 1.7Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2137 | Americas - 8000 |
|
$0.0293 / $0.0376 | Buy Now |
DISTI #
59610018
|
Verical | Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 0.005A 1.7Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 2141 | Americas - 1605 |
|
$0.0218 / $0.0390 | Buy Now |
DISTI #
AIML-0603-6R8K-T
|
Avnet Abacus | Multilayer Inductor, 6.8 uH, 1.7 Ohm, � 10%, 40 MHz, 5 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AIML-0603-6R8K-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600206190
|
Chip1Stop | Inductor RF Chip Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 5mA 1.7Ohm DCR 0603 T/R RoHS: Compliant pbFree: Yes | 1605 |
|
$0.0246 / $0.0501 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8000 In Stock |
|
$0.0215 / $0.0289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIML-0603-6R8K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIML-0603-6R8K-T
Abracon Corporation
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Core Material | FERRITE | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.005 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 4 MHz | |
Tolerance | 10% |