-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 0.47uH 0.2A 650mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7150
|
Newark | Rf Inductors-Smd Fixed Ind 470Nh 200Ma 650 Mohm |Abracon AIML-0805-R47K-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.0500 | Buy Now |
DISTI #
96W8179
|
Newark | Fixed Ind 470Nh 200Ma 650 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIML-0805-R47K-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0720 | Buy Now |
DISTI #
2266-AIML-0805-R47K-TTR-ND
|
DigiKey | FIXED IND 470NH 200MA 0.65OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
535-11653-1-ND
|
DigiKey | FIXED IND 470NH 200MA 0.65OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0481 / $0.1300 | Buy Now |
DISTI #
AIML-0805-R47K-T
|
Avnet Americas | Multilayer Inductor, 470 nH, 650 Milliohm, ± 10%, 125 MHz, 200 mA, 0805 [2012 Metric] - Tape and Reel (Alt: AIML-0805-R47K-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0420 | Buy Now |
DISTI #
815-AIML-0805-R47KT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 470NH 200MA 650 MOHM RoHS: Compliant | 3990 |
|
$0.0390 / $0.1300 | Buy Now |
|
Future Electronics | AIML Series 0805 470 nH ±10 % Tol. 200 mA Surface Mount Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0363 / $0.0404 | Buy Now |
|
Onlinecomponents.com | Multilayer Ferrite Chip Inductor - 470 nH - ±10% Tolerance - Shielded - 200m A - 650m Ohm Max - 0805 (2012 Metric) Package. RoHS: Compliant |
36000 Partner Stock |
|
$0.0366 / $0.0454 | Buy Now |
DISTI #
AIML-0805-R47K-T
|
Avnet Americas | Multilayer Inductor, 470 nH, 650 Milliohm, ± 10%, 125 MHz, 200 mA, 0805 [2012 Metric] - Tape and Reel (Alt: AIML-0805-R47K-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0420 | Buy Now |
|
Master Electronics | Multilayer Ferrite Chip Inductor - 470 nH - ±10% Tolerance - Shielded - 200m A - 650m Ohm Max - 0805 (2012 Metric) Package. RoHS: Compliant |
36000 Partner Stock |
|
$0.0366 / $0.0454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIML-0805-R47K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIML-0805-R47K-T
Abracon Corporation
IND 0.47uH 0.2A 650mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 125 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for AIML-0805-R47K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIML-0805-R47K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTML0805F-R47K | General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Central Technologies | AIML-0805-R47K-T vs CTML0805F-R47K |
ILSB0805ERR47K | General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AIML-0805-R47K-T vs ILSB0805ERR47K |
CTML0805-R47K | General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Central Technologies | AIML-0805-R47K-T vs CTML0805-R47K |