-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 6.8uH 0.025A 800mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8235
|
Newark | Fixed Ind 6.8Uh 25Ma 750 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIML-1206-6R8K-T Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.0970 | Buy Now |
DISTI #
535-11675-1-ND
|
DigiKey | FIXED IND 6.8UH 25MA 750MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20247 In Stock |
|
$0.0959 / $0.2700 | Buy Now |
DISTI #
AIML-1206-6R8K-T
|
Avnet Americas | Ind RF Chip Shielded Multi-Layer 6.8uH 10% 4MHz 55Q-Factor Ferrite 25mA 1206 T/R - Tape and Reel (Alt: AIML-1206-6R8K-T) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0911 / $0.1020 | Buy Now |
DISTI #
815-AIML-1206-6R8KT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 6.8UH 25MA 750 MOHM RoHS: Compliant | 5690 |
|
$0.0850 / $0.1600 | Buy Now |
DISTI #
V72:2272_09149828
|
Arrow Electronics | AIML-1206-6R8K-T Abracon Inductor Surface Mount Multi-Layer 6.8uH 4MHz 55Q-Factor 0.025A 0.75Ohm - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1852 Container: Cut Strips | Americas - 27265 |
|
$0.0312 / $0.0365 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0844 / $0.1768 | Buy Now |
DISTI #
31703132
|
Verical | AIML-1206-6R8K-T Abracon Inductor Surface Mount Multi-Layer 6.8uH 4MHz 55Q-Factor 0.025A 0.75Ohm - Arrow.com Min Qty: 143 Package Multiple: 1 Date Code: 1852 | Americas - 27265 |
|
$0.0312 / $0.0343 | Buy Now |
DISTI #
AIML-1206-6R8K-T
|
Avnet Americas | Ind RF Chip Shielded Multi-Layer 6.8uH 10% 4MHz 55Q-Factor Ferrite 25mA 1206 T/R - Tape and Reel (Alt: AIML-1206-6R8K-T) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0911 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIML-1206-6R8K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIML-1206-6R8K-T
Abracon Corporation
IND 6.8uH 0.025A 800mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.025 A | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |