Part Details for AIMZA75R016M1HXKSA1 by Infineon Technologies AG
Overview of AIMZA75R016M1HXKSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIMZA75R016M1HXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2005
|
Newark | Sic Mosfet, N-Ch, 750V, 89A, To-247-4 Rohs Compliant: Yes |Infineon AIMZA75R016M1HXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$18.7100 / $25.7900 | Buy Now |
DISTI #
448-AIMZA75R016M1HXKSA1-ND
|
DigiKey | IGBT Min Qty: 1 Lead time: 26 Weeks Container: Tube |
235 In Stock |
|
$16.4544 / $24.8100 | Buy Now |
DISTI #
AIMZA75R016M1HXKSA
|
Avnet Americas | - Rail/Tube (Alt: AIMZA75R016M1HXKSA) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$19.7279 | Buy Now |
DISTI #
726-AIMZA75R016M1HXK
|
Mouser Electronics | MOSFET AUTOMOTIVE_SICMOS RoHS: Compliant | 220 |
|
$16.4500 / $24.8000 | Buy Now |
|
Future Electronics | SIC_MOS RoHS: Non Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$18.9100 / $19.2800 | Buy Now |
|
Future Electronics | SIC_MOS RoHS: Non Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$18.9100 / $19.2800 | Buy Now |
DISTI #
AIMZA75R016M1HXKSA
|
Avnet Americas | - Rail/Tube (Alt: AIMZA75R016M1HXKSA) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$19.7279 | Buy Now |