Part Details for AIMZH120R040M1TXKSA1 by Infineon Technologies AG
Overview of AIMZH120R040M1TXKSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIMZH120R040M1TXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1295
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 55A, To-247 Rohs Compliant: Yes |Infineon AIMZH120R040M1TXKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 219 |
|
$18.5100 / $23.2200 | Buy Now |
DISTI #
448-AIMZH120R040M1TXKSA1-ND
|
DigiKey | SIC_DISCRETE Min Qty: 1 Lead time: 39 Weeks Container: Tube |
216 In Stock |
|
$11.0489 / $19.5900 | Buy Now |
DISTI #
AIMZH120R040M1TXKS
|
Avnet Americas | - Rail/Tube (Alt: AIMZH120R040M1TXKS) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Tube | 240 |
|
RFQ | |
DISTI #
726-AIMZH120R040M1TX
|
Mouser Electronics | SiC MOSFETs Y RoHS: Compliant | 7 |
|
$11.0400 / $19.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 39 Weeks | 0 |
|
$11.9500 | Buy Now |
DISTI #
78813989
|
Verical | Trans MOSFET N-CH SiC 1.2KV 55A Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 240 |
|
$11.2200 | Buy Now |
DISTI #
C1S322002681561
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 240 |
|
$12.1000 / $15.4300 | Buy Now |
DISTI #
SP005586192
|
EBV Elektronik | (Alt: SP005586192) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |