Part Details for AIMZH120R080M1TXKSA1 by Infineon Technologies AG
Overview of AIMZH120R080M1TXKSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIMZH120R080M1TXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1297
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 31A, To-247 Rohs Compliant: Yes |Infineon AIMZH120R080M1TXKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 202 |
|
$10.6200 / $13.9100 | Buy Now |
DISTI #
448-AIMZH120R080M1TXKSA1-ND
|
DigiKey | SIC_DISCRETE Min Qty: 1 Lead time: 39 Weeks Container: Tube |
50 In Stock |
|
$7.1105 / $13.9100 | Buy Now |
DISTI #
AIMZH120R080M1TXKS
|
Avnet Americas | - Rail/Tube (Alt: AIMZH120R080M1TXKS) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Tube | 240 |
|
RFQ | |
DISTI #
726-AIMZH120R080M1TX
|
Mouser Electronics | SiC MOSFETs Y RoHS: Compliant | 0 |
|
$8.2900 / $12.9600 | Order Now |
|
Future Electronics | SiC,1200V, 31A, 080MOHM, N-CH, TO-247-4 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 39 Weeks Container: Tube | 0Tube |
|
$7.8500 / $8.0300 | Buy Now |
DISTI #
78813994
|
Verical | Trans MOSFET N-CH SiC 1.2KV 31A Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 225 |
|
$9.9350 | Buy Now |
DISTI #
C1S322002681589
|
Chip1Stop | MOSFET | 225 |
|
$8.3260 / $9.9350 | Buy Now |
DISTI #
SP005586198
|
EBV Elektronik | (Alt: SP005586198) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |