There are no models available for this part yet.
Overview of AIMZH120R160M1TXKSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AIMZH120R160M1TXKSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK1299
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 17A, To-247 Rohs Compliant: Yes |Infineon AIMZH120R160M1TXKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$8.3800 / $11.9600 | Buy Now | |
DISTI #
448-AIMZH120R160M1TXKSA1-ND
|
DigiKey | SIC_DISCRETE Min Qty: 1 Lead time: 39 Weeks Container: Tube |
217 In Stock |
|
$5.4597 / $11.3500 | Buy Now | |
DISTI #
AIMZH120R160M1TXKS
|
Avnet Americas | - Rail/Tube (Alt: AIMZH120R160M1TXKS) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Tube | 240 |
|
RFQ | ||
DISTI #
726-AIMZH120R160M1TX
|
Mouser Electronics | SiC MOSFETs Y RoHS: Compliant | 213 |
|
$5.9500 / $10.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 39 Weeks | 0 |
|
$5.9100 | Buy Now | ||
DISTI #
77825439
|
Verical | Trans MOSFET N-CH SiC 1.2KV 17A Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 240 |
|
$8.2240 | Buy Now | |
DISTI #
C1S322002681604
|
Chip1Stop | MOSFET | 240 |
|
$6.0200 / $8.2240 | Buy Now |