Part Details for AIMZHN120R040M1TXKSA1 by Infineon Technologies AG
Overview of AIMZHN120R040M1TXKSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIMZHN120R040M1TXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1287
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 55A, To-247 Rohs Compliant: Yes |Infineon AIMZHN120R040M1TXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$25.9900 / $31.5600 | Buy Now |
DISTI #
448-AIMZHN120R040M1TXKSA1-ND
|
DigiKey | SIC_DISCRETE Min Qty: 1 Lead time: 39 Weeks Container: Tube |
25 In Stock |
|
$12.9449 / $18.7500 | Buy Now |
DISTI #
AIMZHN120R040M1TXK
|
Avnet Americas | - Rail/Tube (Alt: AIMZHN120R040M1TXK) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$13.7006 | Buy Now |
DISTI #
726-AIMZHN120R040M1T
|
Mouser Electronics | MOSFET SIC_DISCRETE RoHS: Compliant | 27 |
|
$12.9400 / $18.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 39 Weeks Container: Tube | 0Tube |
|
$11.9500 | Buy Now |