Part Details for AIO-CSJM25 by Amphenol Industrial Operations
Overview of AIO-CSJM25 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIO-CSJM25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R2306
|
Newark | Cable Gland, Thread Size - Imperial:-, Thread Size - Metric:M25 X 2, Cable Diameter Min:13Mm, Cable Diameter Max:17Mm, Cable Gland Material:Brass, Gland Colour:-, Ip/Nema Rating:Ip65, Ip67, Product Range:-, Cable Diameter:17Mm Rohs Compliant: Yes |Amphenol Industrial AIO-CSJM25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 463 |
|
$14.3100 / $19.2500 | Buy Now |
DISTI #
AIO-CSJM25-ND
|
DigiKey | CABLE GLAND 13-18.01MM M25 BRASS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
321 In Stock |
|
$12.0127 / $15.9500 | Buy Now |
DISTI #
70254275
|
RS | Cable Gland, M25 x 1.5, Range 0.512-0.709", Nickel, Rubber Seal, AIO-CS Series | Amphenol Industrial AIO-CSJM25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 354 |
|
$8.0200 | Buy Now |
DISTI #
AMMAIO-CSJM25
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMAIO-CSJM25
|
Interstate Connecting Components | 0 |
|
Buy Now |